
* Images are for reference only
HX 1.25-4P WT
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX 1.25-4P WT
- JLCPCB Part #
- C5142071
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 1A 1x4P 4 4P Surface Mount, Right Angle SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12380
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 12205
In-stock Item Pricing
Qty Unit Price
1+
$0.0503
100+
$0.0403
300+
$0.0353
2000+
$0.0308
4000+
$0.0278
10000+
$0.0263
Related Products
Welcome back, may I help you?